Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY TLRS105040PR001FTDG SMD Current Sense Resistor, 1000 µohm, TLRS Series, 4120 [1050 Metric], 4 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/2116035-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRS105040PR001FTDGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2991979RL
Cut Tape2991979
Product RangeTLRS Series
Also Known As2176076-2
Your Part Number
2,660 In Stock
Need more?
2,660 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$4.630 | S$23.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$4.630 (S$5.0467) |
| 50+ | S$4.060 (S$4.4254) |
| 250+ | S$3.360 (S$3.6624) |
| 500+ | S$3.020 (S$3.2918) |
| 1500+ | S$2.780 (S$3.0302) |
| 3000+ | S$2.590 (S$2.8231) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRS105040PR001FTDGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2991979RL
Cut Tape2991979
Product RangeTLRS Series
Also Known As2176076-2
Technical Datasheet
Resistance1000µohm
Product RangeTLRS Series
Resistor Case / Package4120 [1050 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyNichrome (NiCr Alloy)
Temperature Coefficient± 60ppm/°C
Product Length10.5mm
Product Width5mm
Product Height0.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
4120 [1050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 60ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLRS Series
Power Rating
4W
Resistor Technology
Nichrome (NiCr Alloy)
Product Length
10.5mm
Product Height
0.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022