Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCWE0805R500FKEA
Order Code4552445
Product RangeRCWE Series
Technical Datasheet
4,420 In Stock
Need more?
4420 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.504 (S$0.5494) |
100+ | S$0.441 (S$0.4807) |
500+ | S$0.366 (S$0.3989) |
1000+ | S$0.328 (S$0.3575) |
2500+ | S$0.303 (S$0.3303) |
5000+ | S$0.283 (S$0.3085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.04 (S$5.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0805R500FKEA
Order Code4552445
Product RangeRCWE Series
Technical Datasheet
Resistance0.5ohm
Product RangeRCWE Series
Resistor Case / Package0805 [2013 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film, Wirewound
Temperature Coefficient± 100ppm/°C
Product Length2mm
Product Width1.3mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
250mW
Resistor Technology
Thick Film, Wirewound
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061