Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R005 S 1% QCopy
Manufacturer Standard Lead Time14 weeks
Order Code2565568
Product RangeFPS 4-T220 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$88.920 (S$96.9228) |
| 2+ | S$69.130 (S$75.3517) |
| 3+ | S$58.370 (S$63.6233) |
| 5+ | S$54.360 (S$59.2524) |
| 10+ | S$52.390 (S$57.1051) |
| 20+ | S$47.490 (S$51.7641) |
Price for:Each
Minimum: 1
Multiple: 1
S$88.92 (S$96.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R005 S 1% QCopy
Manufacturer Standard Lead Time14 weeks
Order Code2565568
Product RangeFPS 4-T220 Series
Technical Datasheet
Resistance5000µohm
Product RangeFPS 4-T220 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/K
Product Length10.16mm
Product Width12.7mm
Product Height4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/K
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPS 4-T220 Series
Power Rating
15W
Resistor Technology
Metal Foil
Product Length
10.16mm
Product Height
4mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012