Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSH8518F600BHEP
Order Code4015910
Product RangeSHA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoSH8518F600BHEP
Order Code4015910
Product RangeSHA Series
Technical Datasheet
Resistance100µohm
Product RangeSHA Series
Resistor Case / Package-
Power Rating36W
Resistance Tolerance± 1%
Resistor TechnologyManganin
Temperature Coefficient± 50ppm/°C, ± 100ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Resistance
100µohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C, ± 100ppm/°C
Product Width
18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SHA Series
Power Rating
36W
Resistor Technology
Manganin
Product Length
85mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03605