Print Page
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$6.580 (S$7.1722) |
5+ | S$5.530 (S$6.0277) |
10+ | S$4.470 (S$4.8723) |
20+ | S$3.880 (S$4.2292) |
40+ | S$3.400 (S$3.706) |
100+ | S$2.930 (S$3.1937) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.58 (S$7.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02BR1000FE12
Order Code4552518
Product RangeRS Series
Technical Datasheet
Resistance0.1ohm
Product RangeRS Series
Power Rating3W
Resistor TechnologyCeramic
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Product Length4.75mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 90ppm/°C
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistor Technology
Ceramic
Resistance Tolerance
± 1%
Product Length
4.75mm
Product Height
-
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092