Print Page
766145191APTR13
Fixed Network Resistor, Dual Terminator, 24 Resistors, SMD, Gull Wing, ± 2%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS
Manufacturer Part No766145191APTR13Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3805465RL
Cut Tape3805465
Product Range766 Series
Your Part Number
2,066 In Stock
12,000 more incoming. You can reserve stock now
2,066 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$11.800 | S$59.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$11.800 (S$12.862) |
| 50+ | S$6.880 (S$7.4992) |
| 250+ | S$4.770 (S$5.1993) |
| 500+ | S$4.520 (S$4.9268) |
| 1500+ | S$4.360 (S$4.7524) |
| 3000+ | S$4.220 (S$4.5998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No766145191APTR13Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3805465RL
Cut Tape3805465
Product Range766 Series
Technical Datasheet
Resistance-
Network Circuit TypeDual Terminator
No. of Resistors24Resistors
Resistor Case / PackageSMD
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor80mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyCeramic
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.6W
Product Length8.65mm
Product Width3.9mm
Product Height1.55mm
Product Range766 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
-
No. of Resistors
24Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Ceramic
Terminal Pitch
1.27mm
Product Length
8.65mm
Product Height
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Dual Terminator
Resistor Case / Package
SMD
Resistance Tolerance
± 2%
Power Rating per Resistor
80mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.6W
Product Width
3.9mm
Product Range
766 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144