Fixed Precision Resistor Networks:

287 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3974776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.880
(S$2.0492)
250+
S$1.680
(S$1.8312)
500+
S$1.540
(S$1.6786)
1000+
S$1.510
(S$1.6459)
Min: 100 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
4032665

RoHS

Each
1+
S$8.920
(S$9.7228)
10+
S$6.490
(S$7.0741)
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
3974776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.490
(S$3.8041)
50+
S$2.040
(S$2.2236)
100+
S$1.880
(S$2.0492)
250+
S$1.680
(S$1.8312)
500+
S$1.540
(S$1.6786)
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
S$13.990
(S$15.2491)
50+
S$10.140
(S$11.0526)
250+
S$8.900
(S$9.701)
500+
S$8.660
(S$9.4394)
1000+
S$8.460
(S$9.2214)
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$13.990
(S$15.2491)
50+
S$10.140
(S$11.0526)
250+
S$8.900
(S$9.701)
500+
S$8.660
(S$9.4394)
1000+
S$8.460
(S$9.2214)
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
3953422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.800
(S$3.052)
200+
S$2.500
(S$2.725)
500+
S$2.200
(S$2.398)
2500+
S$2.190
(S$2.3871)
Min: 100 / Mult: 1
8Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.660
(S$2.8994)
200+
S$2.370
(S$2.5833)
500+
S$2.070
(S$2.2563)
2500+
S$1.990
(S$2.1691)
Min: 100 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.230
(S$4.6107)
10+
S$3.770
(S$4.1093)
50+
S$3.250
(S$3.5425)
100+
S$2.800
(S$3.052)
200+
S$2.500
(S$2.725)
More Pricing...
Min: 1 / Mult: 1
8Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.010
(S$4.3709)
10+
S$3.580
(S$3.9022)
50+
S$3.080
(S$3.3572)
100+
S$2.660
(S$2.8994)
200+
S$2.370
(S$2.5833)
More Pricing...
Min: 1 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$4.230
(S$4.6107)
10+
S$3.580
(S$3.9022)
50+
S$3.250
(S$3.5425)
100+
S$2.800
(S$3.052)
200+
S$2.490
(S$2.7141)
More Pricing...
Min: 1 / Mult: 1
5Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.800
(S$3.052)
200+
S$2.490
(S$2.7141)
500+
S$2.190
(S$2.3871)
Min: 100 / Mult: 1
5Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
1203391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$9.770
(S$10.6493)
10+
S$8.410
(S$9.1669)
50+
S$7.240
(S$7.8916)
100+
S$6.510
(S$7.0959)
200+
S$5.680
(S$6.1912)
More Pricing...
Min: 1 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1612548

RoHS

Each
1+
S$0.716
(S$0.7804)
50+
S$0.347
(S$0.3782)
100+
S$0.278
(S$0.303)
250+
S$0.242
(S$0.2638)
500+
S$0.224
(S$0.2442)
More Pricing...
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
2481056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
S$5.900
(S$6.431)
2+
S$5.110
(S$5.5699)
3+
S$4.310
(S$4.6979)
5+
S$4.120
(S$4.4908)
10+
S$3.770
(S$4.1093)
More Pricing...
Min: 1 / Mult: 1
10kohm
AORN Series
2kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2481056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$5.900
(S$6.431)
2+
S$5.110
(S$5.5699)
3+
S$4.310
(S$4.6979)
5+
S$4.120
(S$4.4908)
10+
S$3.770
(S$4.1093)
More Pricing...
Min: 1 / Mult: 1
10kohm
AORN Series
2kohm
4Elements
Voltage Divider
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
1203392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$10.030
(S$10.9327)
2+
S$9.860
(S$10.7474)
3+
S$9.680
(S$10.5512)
5+
S$9.510
(S$10.3659)
10+
S$9.330
(S$10.1697)
More Pricing...
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$8.410
(S$9.1669)
50+
S$7.240
(S$7.8916)
100+
S$6.510
(S$7.0959)
200+
S$5.680
(S$6.1912)
500+
S$4.840
(S$5.2756)
Min: 10 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
2325448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.780
(S$4.1202)
200+
S$3.710
(S$4.0439)
500+
S$3.630
(S$3.9567)
Min: 100 / Mult: 1
5Mohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2987374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$14.650
(S$15.9685)
50+
S$10.440
(S$11.3796)
250+
S$8.380
(S$9.1342)
500+
S$7.970
(S$8.6873)
1000+
S$7.900
(S$8.611)
More Pricing...
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
3547751

RoHS

Each
1+
S$1.700
(S$1.853)
50+
S$0.847
(S$0.9232)
100+
S$0.748
(S$0.8153)
250+
S$0.631
(S$0.6878)
500+
S$0.532
(S$0.5799)
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/K
-
3547750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.510
(S$1.6459)
50+
S$0.751
(S$0.8186)
100+
S$0.665
(S$0.7248)
250+
S$0.581
(S$0.6333)
500+
S$0.521
(S$0.5679)
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
1572810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$9.930
(S$10.8237)
10+
S$6.470
(S$7.0523)
50+
S$5.750
(S$6.2675)
100+
S$5.470
(S$5.9623)
200+
S$5.190
(S$5.6571)
More Pricing...
Min: 1 / Mult: 1
5Mohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3547752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.030
(S$1.1227)
50+
S$0.501
(S$0.5461)
100+
S$0.448
(S$0.4883)
250+
S$0.395
(S$0.4306)
500+
S$0.358
(S$0.3902)
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3218665

RoHS

Each
1+
S$34.810
(S$37.9429)
2+
S$32.090
(S$34.9781)
3+
S$29.370
(S$32.0133)
5+
S$26.650
(S$29.0485)
10+
S$23.920
(S$26.0728)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Voltage Divider
-
-
-
-
-
-
1203390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$8.240
(S$8.9816)
10+
S$6.280
(S$6.8452)
50+
S$5.770
(S$6.2893)
100+
S$5.620
(S$6.1258)
200+
S$5.090
(S$5.5481)
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1-25 of 287 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal