Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-SKE24L
Order Code1901656
Product RangeRC_L Series
Technical Datasheet
3 In Stock
7 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$215.260 (S$234.6334) |
5+ | S$210.960 (S$229.9464) |
10+ | S$206.650 (S$225.2485) |
Price for:1 Kit
Minimum: 1
Multiple: 1
S$215.26 (S$234.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-SKE24L
Order Code1901656
Product RangeRC_L Series
Technical Datasheet
Kit Contents100 pcs 110 Min. Item RC0402-Chip Resistor
Power Rating62.5mW
Range of Resistor Values1ohm to 22Mohm
Resistance Tolerance± 5%
No. of Items in Kit100
Product RangeRC_L Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RC0402JR-SKE24L is a Resistor Sample Kit suitable for all general purpose applications. The RC0402 series chip resistor with lead-free terminations made by thick film process. The resistor is constructed on top of a high-grade ceramic body. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
- ±5% Tolerance
Applications
Industrial
Technical Specifications
Kit Contents
100 pcs 110 Min. Item RC0402-Chip Resistor
Range of Resistor Values
1ohm to 22Mohm
No. of Items in Kit
100
SVHC
No SVHC (27-Jun-2024)
Power Rating
62.5mW
Resistance Tolerance
± 5%
Product Range
RC_L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5