Product Information
Product Overview
The OA series from Ohmite are Little Demon® carbon composition moulded resistors. Little Demons® are small, reliable carbon composition resistors with exceptional strength. They are made tough by a moulding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demon® perform with low noise, dissipate heat rapidly and offer high temperature stability. Colour codes are readable even after prolonged use due to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
- Resistance range includes E12 decade values from 2.2ohm to 1Mohm
- Power rating is 1W, tolerance is 10%
- Maximum voltage is 500V, dielectric voltage is 1000VAC
- Moulded insulation for high dielectric strength
- Rugged construction, high surge capabilities
- Solder coated copper terminals, moulded phenolic body
- Comparable to Mil RC07, RC20 and RC32 types
- Derates linearly from 100% at +70°C to 0% at 130°C
- High voltage resistor
Technical Specifications
56kohm
1W
Axial Leaded
Carbon Composition
High Surge
-
-70°C
-
Little Demon OA Series
± 10%
500V
-
-
-
130°C
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate