Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-3825 0R005 A 1% M
Order Code2565589
Product RangeSHR 4-3825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$82.580 (S$90.0122) |
| 2+ | S$77.270 (S$84.2243) |
| 3+ | S$71.770 (S$78.2293) |
| 5+ | S$66.050 (S$71.9945) |
| 10+ | S$64.060 (S$69.8254) |
| 20+ | S$60.380 (S$65.8142) |
Price for:Each
Minimum: 1
Multiple: 1
S$82.58 (S$90.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-3825 0R005 A 1% M
Order Code2565589
Product RangeSHR 4-3825 Series
Technical Datasheet
Resistance5000µohm
Product RangeSHR 4-3825 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating500V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length38mm
Product Width6mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5000µohm
Power Rating
50W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
38mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SHR 4-3825 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 5ppm/K
Product Diameter
-
Product Width
6mm
Operating Temperature Max
130°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00875