Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR1206X40ECopy
Order Code3225400
Product RangeJR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Plate
Power Rating320mW
Current Rating40A
Resistor MountingSurface Mount Device
Product RangeJR Series
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
320mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
150°C
Resistor Technology
Metal Plate
Current Rating
40A
Product Range
JR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018

![OHMITE JR1206X40E Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Plate, 320 mW, 40 A, Surface Mount Device](https://sg.element14.com/productimages/standard/en_GB/3225397-40.jpg)