Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DE-06-12M
Order Code2368015
Product Range77DE-06-xy-12M Series
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$22.160 (S$24.1544) |
5+ | S$21.820 (S$23.7838) |
10+ | S$20.120 (S$21.9308) |
20+ | S$19.290 (S$21.0261) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.16 (S$24.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DE-06-12M
Order Code2368015
Product Range77DE-06-xy-12M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Power10W
Output Voltage VAC12VAC
Output Current500mA
Plug TypeEU
Output ConnectorVarious
Input Voltage AC Max230VAC
Power Supply Output TypeFixed
Product Range77DE-06-xy-12M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77DE-06-12M is a fixed plug-top AC/AC Linear Adaptor features one-shot thermal fuse protection.
- 50Hz Frequency
- V-0 Rated enclosure
- 60mA Exciting current with no load
- 80mA Exciting current with full load
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Voltage VAC
12VAC
Plug Type
EU
Input Voltage AC Max
230VAC
Product Range
77DE-06-xy-12M Series
No. of Outputs
1 Output
Output Power
10W
Output Current
500mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245