Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$105.800 (S$115.322) |
5+ | S$101.030 (S$110.1227) |
10+ | S$97.190 (S$105.9371) |
25+ | S$93.060 (S$101.4354) |
Product Information
Product Overview
1.302473 is a PRO light USB AC30PD world adapter. The compact 3-pole world travel adapter with integrated fast charging PD USB charger. It ensures a simple and safe connection of 2- & 3-pole devices from all over the world in more than 200 destinations. It is able to handle up to 1750W of power, so you can even plug in powerful devices such as laptops or travel hairdryers. Furthermore, the dual USB port provides sufficient energy to charge two USB devices easily (1 x USB C & 1 x standard USB device), even if another device is connected via the adapter at the same time.
- Suitable for equipment with earthed and unearthed plugs (2-/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China,
- Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 110–250V, 50/60 Hz
- Max. load: 7A
- Power rating: e.g. 110V – 700W/250V – 1750W
- Replaceable fuse: T 7 A
- 1x Type-A USB output: 5–9V DC/max. 2.4A, max. 20W
- 1x Type-C USB output: 5–20V DC/max. 3A, max. 30W
- Double-port output (A + C): Max. 2x 12W
- Average active efficiency: 90.1%
- Efficiency at low load (10%): 78.8%
- No-load power consumption: 0.1W
- Does not convert voltage
Technical Specifications
ITE & Electronic Equipment
30W
3A
2.4A
-
Fixed
-
No SVHC (27-Jun-2024)
2 Output
20V
9V
USB Type A, USB Type C
999A
100V AC to 250V AC
AU, Brazil, EU, Italy, SWISS, UK, US
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate