Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVCE20US05-PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4226784
Product RangeVCE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.920 (S$27.1628) |
| 5+ | S$24.180 (S$26.3562) |
| 10+ | S$23.420 (S$25.5278) |
| 50+ | S$23.160 (S$25.2444) |
| 100+ | S$22.860 (S$24.9174) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.92 (S$27.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCE20US05-PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4226784
Product RangeVCE20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)20W
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVCE20 Series
Product Overview
VCE20US05-P is a VCE20 series low-cost, PCB mount, encapsulated and open frame, wide input AC-DC power supply. Its compact design features an integral EMC filter and hold-up capacitor, so no external components are required. The VCE20 provides a cost-effective, PCB mount, single component, AC-DC power supply solution for Internet of Things (IoT) including home automation, heating & lighting control, smart metering, set-top box & multiple industrial applications, instrumentation, security and technology.
- ITE and household appliance approvals, EN55035 immunity standard
- Class II, low cost, 3 year warranty
- Dimension is 63.5 x 30.5 x 21.8mm
- 5V output voltage, 4A output current
- 20W output power
- Input voltage range from 85 to 305VAC (derate from 100% at 90VAC to 90% at 85VAC)
- Efficiency is 85% typical
- Operating temperature range from -25 to 70°C
- IEC62368-1, IEC60335-1, IEC60950-1, EN62368-1, EN60335-1, UL62368-1 safety approvals
- Overvoltage, overload, short circuit protection
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VCE20 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
20W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04