Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$47.480 (S$51.7532) |
10+ | S$46.710 (S$50.9139) |
25+ | S$44.970 (S$49.0173) |
119+ | S$41.860 (S$45.6274) |
357+ | S$41.030 (S$44.7227) |
Product Information
Product Overview
LTM4615 is a triple output, low voltage DC/DC µModule regulator. It is a complete 4A dual output switching mode DC/DC power supply plus an additional 1.5A VLDO (very low dropout) linear regulator. Included in the package are the switching controllers, power FETs, inductors, a 1.5A regulator and all support components. The dual 4A DC/DC converters operate over an input voltage range of 2.375V to 5.5V, and the VLDO operates from a 1.14V to 3.5V input. It supports output voltages ranging from 0.8V to 5V for the DC/DC converters, and 0.4V to 2.6V for the VLDO. The three regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is used in application such as telecom and networking equipment, industrial power systems, low noise applications, FPGA, SERDES power etc.
- Short circuit and overtemperature protection
- Power good indicators
- ±2% total DC output error, output voltage tracking
- Upto 95% efficiency, programmable soft-start
- VLDO, 40dB supply rejection at fSW, ±1% total DC output error
- Operating current is 1mA typ at (IOUT = 0mA, VOUT = 1V, EN3 = 1.2V)
- Output ripple voltage is 12mVP-P typ at (OUT = 0A, COUT = 100µF, VIN = 5V, VOUT = 1.5V)
- Shutdown current is 0.6µA typ at (EN3 = 0V, LDO-IN = 1.5V, TA = 25°C)
- Operating temperature is -40°C to 125°C
- Package style is 144-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE
LGA-144, Micro Module
5.5V
3 Output
5V
4A
Adjustable
5.5V
1.25MHz
Buck (Step Down)
125°C
MSL 3 - 168 hours
2.375V
-
800mV
LGA
144Pins
4A
2.375V
2.82mm
15mm
15mm
LTM4615 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate