Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSLAN-40E1ALR
Order Code2908015
Product RangeSLAN-40E1A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$58.200 (S$63.438) |
5+ | S$56.520 (S$61.6068) |
10+ | S$55.350 (S$60.3315) |
20+ | S$54.400 (S$59.296) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.20 (S$63.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSLAN-40E1ALR
Order Code2908015
Product RangeSLAN-40E1A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max80W
Output Voltage Min600mV
Output Voltage Max2V
Output Current Max40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14.4V
Height10.9mm
Depth33.02mm
Width13.46mm
Product RangeSLAN-40E1A Series
SVHCTo Be Advised
Product Overview
SLAN-40E1ALR is a non-isolated DC-DC converter that can deliver up to 40A of output current. Features include remote On/Off, adjustable output voltage, over current and overtemperature protection. The module also includes the tunable loop feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Input voltage range from 4.5 to 14VDC, output voltage ranges from 0.6 to 2.0VDC, efficiency of 91.5%
- Power good signal
- Output voltage programmable from 0.6VDC to 2VDC via external resistor
- Wide operating temperature range [-40°C to 85°C]
- Cost efficient open frame design
- Ability to sink and source current
- UL 60950-1, CSA C22.2 No. 60950-1-07 certified, and VDE (EN60950-1 2nd Ed.) licensed
- Small size : 33.02 x 13.46 x 10.9mm
- Fixed switching frequency with capability of external synchronization
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
2V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14.4V
Depth
33.02mm
Product Range
SLAN-40E1A Series
DC / DC Converter Type
Module
Output Voltage Min
600mV
Output Current Max
40A
Input Voltage DC Min
4.5V
Height
10.9mm
Width
13.46mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00139