Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD01-SCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4729520
Your Part Number
1,345 In Stock
Need more?
1,345 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.240 (S$5.7116) |
| 10+ | S$5.010 (S$5.4609) |
| 25+ | S$4.850 (S$5.2865) |
| 50+ | S$4.780 (S$5.2102) |
| 100+ | S$4.700 (S$5.123) |
| 500+ | S$4.520 (S$4.9268) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.24 (S$5.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN3CAD01-SCCopy
Manufacturer Standard Lead Time22 weeks
Order Code4729520
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max4W
Output Voltage Min800mV
Output Voltage Max4V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max5.5V
Height1.05mm
Depth2.9mm
Width2.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
4W
Output Voltage Max
4V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.9mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
800mV
Output Current Max
1A
Input Voltage DC Min
2.7V
Height
1.05mm
Width
2.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278