We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125125 RoHS | Each | 1+ S$22.360 (S$24.3724)5+ S$22.190 (S$24.1871)10+ S$21.680 (S$23.6312)50+ S$21.570 (S$23.5113)100+ S$21.470 (S$23.4023)More Pricing... | Min: 1 / Mult: 1 | ITE | POLA, DIP | 15W | 800mV | 2.5V | 6A | Adjustable | 2.95V | 3.65V | 8.5mm | 22.1mm | 12.57mm | - | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ S$19.470 (S$21.2223)5+ S$18.740 (S$20.4266)10+ S$18.050 (S$19.6745)20+ S$17.710 (S$19.3039)50+ S$17.010 (S$18.5409) | Min: 1 / Mult: 1 | ITE | POLA, DIP | 15W | 800mV | 2.5V | 6A | Adjustable | 2.95V | 3.65V | 8.5mm | 22.1mm | 12.57mm | TUK SGACK902S Keystone Coupler |