Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$76.670 (S$83.5703) |
| 10+ | S$72.610 (S$79.1449) |
| 25+ | S$71.060 (S$77.4554) |
| 119+ | S$68.490 (S$74.6541) |
Product Information
Product Overview
LTM®4639 is a complete 20A output high-efficiency switch mode step-down DC/DC µModule (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor and compensation components. Current mode operational low precision current sharing of up to four LTM4639 regulators to obtain up to 80A output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing, Burst Mode operation and output voltage tracking for supply rail sequencing. Application includes telecom servers and networking equipment, industrial equipment, medical systems, high ambient temperature systems, 3.3V input systems.
- Current mode control/fast transient response
- Parallel multiphase current sharing, frequency synchronization
- Selectable pulse-skipping or burst mode® operation
- Soft-start/voltage tracking, overcurrent fold back, output overvoltage protection
- Internal temperature monitor, over temperature protection
- Input DC voltage range from 2.375 to 7V (TA=25°C, VIN=3.3V)
- CPWR voltage range from 4.5 to 6V (TA=25°C, VIN=3.3V)
- Output DC voltage range from 0.6 to 5.5V (TA=25°C, VIN=3.3V)
- Typical RUN pin on threshold is 1.25V (VRUN rising, TA=25°C)
- 133-lead BGA package, temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
BGA-133, Micro Module
7V
1 Output
BGA
20A
Adjustable
7V
4.92mm
15mm
15mm
MSL 4 - 72 hours
2.375V
-
600mV
5.5V
133Pins
20A
2.375V
770kHz
Buck (Step Down)
125°C
LTM4639 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate