Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPZ-3.0-CTCopy
Order Code4079815
Product RangeRPZ-3.0 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPZ-3.0-CTCopy
Order Code4079815
Product RangeRPZ-3.0 Series
Technical Datasheet
DC / DC Converter TypeModule
Product RangeRPZ-3.0 Series
Product Overview
RPZ-3.0 is a 3A buck converter with integrated power transistors and inductor in a tiny 2mm x 2.5mm x 1.3mm thermally-enhanced QFN package. The input range is from 2.5 to 6.0VDC for use in low power/low voltage systems. The tightly regulated output voltage can be set with two resistors in the range from 0.6V up to 5.25V. Its high current and small size make the RPZ-3.0 ideal for optical modules, industrial PCs, machine imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications.
- Integrated inductor
- Typical efficiency is 93% (efficiency tested at VIN= 5VDC, full load, and VOUT= 3.3VDC)
- Short circuit protection SCP, over current protection OCP, thermal shutdown
- Up to 105°C ambient temperature with derating
- Dimension (L x W x H) is 2.0 x 2.5 x 1.3mm
- 8-pin QFN package
Technical Specifications
DC / DC Converter Type
Module
Product Range
RPZ-3.0 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001