Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoDDI 48-12 072
Order Code1511262
Product RangeDD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoDDI 48-12 072
Order Code1511262
Product RangeDD Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max72W
Output Voltage Nom13.6V
Output Current Max6A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter Mounting-
Input Voltage DC Min33V
Input Voltage DC Max55V
Depth50mm
Width87mm
Height127mm
Product RangeDD Series
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
13.6V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
33V
Depth
50mm
Height
127mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
72W
Output Current Max
6A
DC / DC Converter Mounting
-
Input Voltage DC Max
55V
Width
87mm
Product Range
DD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405