0
0 ItemsS$0.00

Programmable High Voltage DC / DC Converters :

34 Products Found
Find a huge range of Programmable High Voltage DC / DC Converters at element14 Singapore. We stock a wide range of High Voltage DC / DC Converters, such as Fixed, Adjustable, Adjustable, Programmable & Fixed High Voltage DC / DC Converters from the worlds top manufacturers including: XP Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565449

RoHS

Each
1+ S$482.940(S$526.4046)
5+ S$475.700(S$518.513)
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
2565452

RoHS

Each
1+ S$467.500(S$509.575)
5+ S$460.480(S$501.9232)
Regulated
Positive Output
Programmable
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
3220717

RoHS

Each
1+ S$1,063.020(S$1,158.6918)
Regulated
Positive Output
Programmable
30W
30mA
Through Hole
0V
1kV
22V
30V
HRL30 Series
3790254

RoHS

Each
1+ S$1,122.070(S$1,223.0563)
Regulated
Negative Output
Programmable
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
2565442

RoHS

Each
1+ S$433.460(S$472.4714)
5+ S$426.960(S$465.3864)
Regulated
Negative Output
Programmable
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
4335657

RoHS

Each
1+ S$1,003.960(S$1,094.3164)
Regulated
Negative Output
Programmable
30W
85.7mA
Through Hole
-
-350V
22V
30V
HRL30 Series
4335654

RoHS

Each
1+ S$1,003.960(S$1,094.3164)
Regulated
Positive Output
Programmable
30W
150mA
Through Hole
-
200V
22V
30V
HRL30 Series
4335656

RoHS

Each
1+ S$1,003.960(S$1,094.3164)
Regulated
Positive Output
Programmable
30W
85.7mA
Through Hole
-
350V
22V
30V
HRL30 Series
4335658

RoHS

Each
1+ S$1,364.200(S$1,486.978)
Regulated
Positive Output
Programmable
30W
10mA
Through Hole
0V
3kV
22V
30V
HRL30 Series
3220720

RoHS

Each
1+ S$1,003.960(S$1,094.3164)
Regulated
Negative Output
Programmable
30W
50mA
Through Hole
0V
-600V
22V
30V
HRL30 Series
3790252

RoHS

Each
1+ S$1,083.290(S$1,180.7861)
Regulated
Positive Output
Programmable
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
3220718

RoHS

Each
1+ S$1,476.410(S$1,609.2869)
Regulated
Negative Output
Programmable
30W
6mA
Through Hole
0V
-5kV
22V
30V
HRL30 Series
3790255

RoHS

Each
1+ S$1,122.070(S$1,223.0563)
Regulated
Positive Output
Programmable
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
2565444

RoHS

Each
1+ S$482.940(S$526.4046)
5+ S$475.700(S$518.513)
Regulated
Positive Output
Programmable
1W
5mA
Through Hole
0V
200V
4.75V
5.25V
CA Series
2565443

RoHS

Each
1+ S$460.170(S$501.5853)
5+ S$453.270(S$494.0643)
Regulated
Positive Output
Programmable
1W
5mA
Through Hole
0V
200V
11.5V
15.5V
CA Series
2565453

RoHS

Each
1+ S$467.000(S$509.030)
5+ S$460.000(S$501.400)
Regulated
Negative Output
Programmable
1W
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CA Series
3220719

RoHS

Each
1+ S$1,476.410(S$1,609.2869)
Regulated
Positive Output
Programmable
30W
6mA
Through Hole
0V
5kV
22V
30V
HRL30 Series
2565456

RoHS

Each
1+ S$489.760(S$533.8384)
5+ S$482.420(S$525.8378)
Regulated
Positive Output
Programmable
1W
800µA
Through Hole
0V
1.25kV
4.75V
5.25V
CA Series
2565458
Each
1+ S$595.410(S$648.9969)
5+ S$586.560(S$639.3504)
Regulated
Positive Output
Programmable
1W
500µA
Through Hole
0V
2kV
4.75V
5.25V
CA Series
2565455

RoHS

Each
1+ S$467.000(S$509.030)
5+ S$460.000(S$501.400)
Regulated
Positive Output
Programmable
1W
800µA
Through Hole
0V
1.25kV
11.5V
15.5V
CA Series
2565454

RoHS

Each
1+ S$489.760(S$533.8384)
5+ S$482.420(S$525.8378)
Regulated
Negative Output
Programmable
1W
800µA
Through Hole
0V
-1.25kV
4.75V
5.25V
CA Series
2565457
Each
1+ S$560.400(S$610.836)
5+ S$552.000(S$601.680)
Regulated
Positive Output
Programmable
1W
500µA
Through Hole
0V
2kV
11.5V
15.5V
CA Series
2565446

RoHS

Each
1+ S$482.940(S$526.4046)
5+ S$475.700(S$518.513)
Regulated
Negative Output
Programmable
1W
2mA
Through Hole
0V
-500V
4.75V
5.25V
CA Series
2565445

RoHS

Each
1+ S$460.170(S$501.5853)
5+ S$453.270(S$494.0643)
Regulated
Negative Output
Programmable
1W
2mA
Through Hole
0V
-500V
11.5V
15.5V
CA Series
2565451

RoHS

Each
1+ S$467.000(S$509.030)
5+ S$460.000(S$501.400)
Regulated
Negative Output
Programmable
1W
1mA
Through Hole
0V
-1kV
11.5V
15.5V
CA Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal