Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$565.260 (S$616.1334) |
5+ | S$555.380 (S$605.3642) |
Price for:Each
Minimum: 1
Multiple: 1
S$565.26 (S$616.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoP3S9R1FE3
Order Code4226775
Technical Datasheet
High Voltage Power Supply Type-
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating250W
Output Current Max5A
Power Supply MountingChassis
Output Voltage Min43V
Output Voltage Max53V
Input Voltage DC Min-
Input Voltage DC Max-
Product Range-
Technical Specifications
High Voltage Power Supply Type
-
DC / DC Converter Output Type
Adjustable
Output Current Max
5A
Output Voltage Min
43V
Input Voltage DC Min
-
Product Range
-
Polarity
Positive Output
Power Rating
250W
Power Supply Mounting
Chassis
Output Voltage Max
53V
Input Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001773