Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$141.020 (S$153.7118) |
| 5+ | S$138.910 (S$151.4119) |
| 10+ | S$136.790 (S$149.1011) |
| 50+ | S$134.330 (S$146.4197) |
Product Information
Product Overview
SIP series is a high voltage DC-DC converter. The SIP series provides high performance in an ultra-thin, miniature single in-line package. Designed for low cost, high quantity applications, this DC-DC converter deliver high stability with very low ripple. The output voltage is inversely proportional to the programming voltage. The unit is linearly programmable throughout the output range. An enable/disable function is included; applying a TTL Low (open collector compatible) disables the output voltage to less than 10 volts. The SIP series is a low cost, low power solution ideal for photomultiplier tubes and APD biasing. Typical applications are mass spectrometers, avalanche photodiodes, microchannel plates, capacitor charging.
- Precision voltage regulated
- TTL-compatible disable pin
- Ultra-thin package, epoxy coated
- 3 year warranty
- Dimension is 29.2 x 14 x 4.1mm
- Output voltage is 25 to 90VDC
- Output current is 1mA
- Input voltage is 3 to 6.7VDC, ripple and noise is 5mV (at max Vout, full load)
- Load regulation is 0.03%
- Input current 150mA at full load
Technical Specifications
Regulated
Adjustable
1mA
25V
3V
SIP Series
Positive Output
100mW
Through Hole
90V
6.7V
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate