Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No72RCM500-24DMQ
Order Code2907997
Product RangeMelcher RCM500 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,016.150 (S$1,107.6035) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,016.15 (S$1,107.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No72RCM500-24DMQ
Order Code2907997
Product RangeMelcher RCM500 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter Type-
Input Ratio2:1
Output Power Max500W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width141mm
Height46mm
Depth209mm
Input Voltage DC Min50.4V
Input Voltage DC Max90V
Product RangeMelcher RCM500 Series
Product Overview
72RCM500-24DMQ is a RCM500 series DC-DC converter for railway and transportation systems. It is optimized for 72 or 110V railway batteries. The output delivers 24V with 500W. The converter is designed for chassis mounting and exhibit a closed housing with cooling openings.
- Input voltage range from 50.4 to 90VDC(Vi cont), output voltage is 24V, typical efficiency of 96%
- Extremely high efficiency and high power density
- Auxiliary: out OK, output voltage adjust, shutdown
- Low inrush current
- Overtemperature, overvoltage, overcurrent, and short-circuit protection
- Compliant to EN 50155, EN 50121-3-2, AREMA
- 5 year warranty
- Safety-approved to the latest edition of IEC/EN 62368-1 and UL/CSA 62368-1
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
21A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
46mm
Input Voltage DC Min
50.4V
Product Range
Melcher RCM500 Series
DC / DC Converter Type
-
Output Power Max
500W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
72V
Width
141mm
Depth
209mm
Input Voltage DC Max
90V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2