Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGSR400VCopy
Order Code1257748
Product RangeGS-R400 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGSR400VCopy
Order Code1257748
Product RangeGS-R400 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeStep Down
Input Ratio5:1
Output Power Max140W
No. of Outputs1 Output
Output Voltage - Output 140V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width67mm
Height21.3mm
Depth85.5mm
Input Voltage DC Min9.1V
Input Voltage DC Max46V
Product RangeGS-R400 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Adjustable
Height
21.3mm
Input Voltage DC Min
9.1V
Product Range
GS-R400 Series
DC / DC Converter Type
Step Down
Output Power Max
140W
Output Voltage - Output 1
40V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
67mm
Depth
85.5mm
Input Voltage DC Max
46V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1