Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNPOWER
Manufacturer Part NoSDS-035A-24
Order Code1254989
Product RangeSDS-035A Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.240 (S$79.8316) |
| 5+ | S$70.590 (S$76.9431) |
| 10+ | S$68.150 (S$74.2835) |
| 50+ | S$63.890 (S$69.6401) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.24 (S$79.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-035A-24
Order Code1254989
Product RangeSDS-035A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width-
Height-
Depth-
Input Voltage DC Min9.5V
Input Voltage DC Max18V
Product RangeSDS-035A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SDS-035A-24 is a 1-output DC to DC Enclosed Power Supply with 2:1 input range. The SDS-035 series 35W enclosed power supply has full range input, active power factor correction, low no load power consumption, programmable outputs and medical safety approval to MOOP levels. Unit will shutdown if an over voltage or short-circuit condition occur and recovers automatically after fault condition has been removed.
- Power ON with LED indicator
- Soft start function, low inrush current
- Overload, overvoltage, short-circuit shutdown and auto recovery
- Non minimum load requirement
- Efficiency up to 76%
- -10 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
-
Input Voltage DC Min
9.5V
Product Range
SDS-035A Series
DC / DC Converter Type
SIP
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
-
Depth
-
Input Voltage DC Max
18V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19