0
0 ItemsS$0.00

Isolated Surface Mount DC / DC Converters :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4829754

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.810(S$7.4229)
50+ S$6.700(S$7.303)
100+ S$6.620(S$7.2158)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829780

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.810(S$7.4229)
50+ S$6.700(S$7.303)
100+ S$6.620(S$7.2158)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4829781

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4829774

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.290(S$6.8561)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829772

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829755

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.810(S$7.4229)
50+ S$6.700(S$7.303)
100+ S$6.630(S$7.2267)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829762

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.850(S$7.4665)
50+ S$6.740(S$7.3466)
100+ S$6.630(S$7.2267)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829765

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4829788

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.510(S$7.0959)
50+ S$6.400(S$6.976)
100+ S$6.290(S$6.8561)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
4829768

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4829777

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4829759

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.810(S$7.4229)
50+ S$6.700(S$7.303)
100+ S$6.630(S$7.2267)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829769

RoHS

Each
1+ S$7.640(S$8.3276)
10+ S$7.230(S$7.8807)
25+ S$7.090(S$7.7281)
50+ S$6.970(S$7.5973)
100+ S$6.890(S$7.5101)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
1.5kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DDP2-M Series
4829784

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.290(S$6.8561)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4829783

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.510(S$7.0959)
50+ S$6.410(S$6.9869)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4829775

RoHS

Each
1+ S$7.640(S$8.3276)
10+ S$7.230(S$7.8807)
25+ S$7.090(S$7.7281)
50+ S$6.970(S$7.5973)
100+ S$6.900(S$7.521)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
24V
84mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829782

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DEP2-M Series
4829787

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
24V
Fixed
10.8mm
6.9mm
12.8mm
21.6V
26.4V
DEP2-M Series
4829771

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.810(S$7.4229)
50+ S$6.700(S$7.303)
100+ S$6.620(S$7.2158)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829756

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DDP2-M Series
4829760

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
5V
400mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
4829751

RoHS

Each
1+ S$7.340(S$8.0006)
10+ S$6.950(S$7.5755)
25+ S$6.850(S$7.4665)
50+ S$6.740(S$7.3466)
100+ S$6.630(S$7.2267)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
12V
167mA
Unregulated
1.5kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DDP2-M Series
4829770

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
3.3V
600mA
Unregulated
3kV
5V
Fixed
10.8mm
6.9mm
12.8mm
4.5V
5.5V
DEP2-M Series
4829779

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.290(S$6.8561)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
3kV
12V
Fixed
10.8mm
6.9mm
12.8mm
10.8V
13.2V
DEP2-M Series
4829763

RoHS

Each
1+ S$6.980(S$7.6082)
10+ S$6.610(S$7.2049)
25+ S$6.470(S$7.0523)
50+ S$6.370(S$6.9433)
100+ S$6.300(S$6.867)
More Pricing...
ITE
Surface Mount DIP
2W
1 Output
15V
133mA
Unregulated
1.5kV
15V
Fixed
10.8mm
6.9mm
12.8mm
13.5V
16.5V
DDP2-M Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal