Print Page
DEP2-5-S15-M
Isolated Surface Mount DC/DC Converter, ITE, Surface Mount DIP, 2 W, 1 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDEP2-5-S15-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4829774
Product RangeDEP2-M Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.150 (S$13.2435) |
| 10+ | S$10.890 (S$11.8701) |
| 25+ | S$10.670 (S$11.6303) |
| 50+ | S$6.930 (S$7.5537) |
| 100+ | S$6.780 (S$7.3902) |
| 500+ | S$6.630 (S$7.2267) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.15 (S$13.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDEP2-5-S15-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4829774
Product RangeDEP2-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.8mm
Height6.9mm
Depth12.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDEP2-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DEP2-5-S15-M is a DEP2-M series, DC-DC converter housed in a SMT-8 package. This series carries a temperature range of -40 to 105°C, making it a reliable option for ITE applications.
- Input voltage range from 4.5 to 5.5V DC and 5V DC (typ)
- Single unregulated output voltage is 15V DC
- Single unregulated max output current is 133mA
- Max isolated output power is 2W
- Max ripple & noise 150mVp-p
- Typical efficiency is 88%
- 3000V DC isolation voltage
- Certified to IEC/EN/UL 62368-1
- Continuous short circuit protection
- Non-conductive black plastic case and dimension is (L x W x H) is 12.8 x 10.8 x 6.9mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.8mm
Depth
12.8mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Surface Mount DIP
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6.9mm
Input Voltage DC Min
4.5V
Product Range
DEP2-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00128