Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM2DM-1205SH60-NZ
Order Code4062265
Product RangeAM2DM-NZ Series
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$10.810 (S$11.7829) |
5+ | S$10.660 (S$11.6194) |
10+ | S$10.510 (S$11.4559) |
20+ | S$10.400 (S$11.336) |
50+ | S$9.890 (S$10.7801) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.81 (S$11.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DM-1205SH60-NZ
Order Code4062265
Product RangeAM2DM-NZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height13mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DM-NZ Series
SVHCTo Be Advised
Product Overview
- AM2DM-NZ series 2W DC to DC converter
- Input voltage range from 10.8 to 13.2V, output voltage is 5V
- Maximum output current is 400mA, isolation is 4200VDC, 6000VDC, efficiency is 77%
- 7 Pin DIP package, reinforced insulation
- Leakage current <lt/> 2µA, ultra-low isolation capacitance of 5pF
- IEC/EN/UL60601-1, 1xMOPP/2xMOOP
- Typical switching frequency is 100KHz (100% load)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 9.80 x 12.5mm
Technical Specifications
Power Supply Applications
Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
13mm
Input Voltage DC Min
10.8V
Product Range
AM2DM-NZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042