MagI3C WPME-FISM Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$5.100 (S$5.559)5+ S$4.970 (S$5.4173)10+ S$4.840 (S$5.2756)20+ S$4.650 (S$5.0685)50+ S$4.450 (S$4.8505) | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | |||||
Each | 1+ S$4.290 (S$4.6761)10+ S$3.940 (S$4.2946)25+ S$3.780 (S$4.1202)50+ S$3.620 (S$3.9458)100+ S$3.550 (S$3.8695) | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | |||||
Each | 1+ S$4.360 (S$4.7524)5+ S$4.190 (S$4.5671)10+ S$4.010 (S$4.3709)20+ S$3.850 (S$4.1965)50+ S$3.690 (S$4.0221) | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MagI3C WPME-FISM Series |