Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$4.290 (S$4.6761) |
10+ | S$3.940 (S$4.2946) |
25+ | S$3.780 (S$4.1202) |
50+ | S$3.620 (S$3.9458) |
100+ | S$3.550 (S$3.8695) |
Product Information
Product Overview
1779205111 is a MagI³C-FISM fixed isolated SIP / SMT module. The FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. It ensures fast time to market and low development costs. This complies with EN55032 (CISPR-32) class B conducted and radiated emissions standard. It includes over temperature, overcurrent, output overvoltage, input overvoltage, input reverse polarity protection. Application includes data acquisition, test and measurement systems, interface and microcontroller supplies, industrial control. Approved by UL62368-1.
- Current capability up to 0.2A, nominal input voltage rail is 5V
- Output voltage is 5V unregulated, continuous output power is 1W
- 1.5kVDC functional isolation for 60s
- No minimum load required, integrated CIN, COUT and transformer
- Dynamic power boost up to 300mA for 0.5s, typical low output voltage ripple is 55mV at full load
- Typical output voltage accuracy is +3% / -4.3%
- Operating switching frequency is 300kHz, typical efficiency is 85%(VIN= 5V, IOUT = 200mA)
- Operating ambient temperature range from -40°C to 105°C
- SMT-4 package
Technical Specifications
ITE
-
1 Output
200mA
-
1.5kV
Fixed
10.16mm
4.5V
MagI3C WPME-FISM Series
SIP
1W
5V
-
Unregulated
5V
6mm
11.6mm
5.5V
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate