0
0 ItemsS$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295953

RoHS

Each
1+ S$81.920(S$89.2928)
5+ S$81.830(S$89.1947)
10+ S$81.740(S$89.0966)
50+ S$81.640(S$88.9876)
100+ S$81.090(S$88.3881)
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS30 Series
4295947

RoHS

Each
1+ S$82.750(S$90.1975)
5+ S$73.810(S$80.4529)
10+ S$72.550(S$79.0795)
50+ S$69.770(S$76.0493)
100+ S$68.550(S$74.7195)
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS30 Series
2280112

RoHS

Each
1+ S$366.180(S$399.1362)
5+ S$352.520(S$384.2468)
10+ S$338.330(S$368.7797)
Railway
Module
4:1
180W
1 Output
24V
7.5A
3kV
110V
Fixed, Adjustable
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
4063212

RoHS

Each
1+ S$100.310(S$109.3379)
-
DIP
4:1
30W
1 Output
3.3V
7.5A
1.6kV
48V
Fixed
25.4mm
10.16mm
50.8mm
18V
75V
AM30EW-Z Series
1423474

RoHS

Each
1+ S$104.800(S$114.232)
5+ S$102.030(S$111.2127)
10+ S$99.420(S$108.3678)
50+ S$96.660(S$105.3594)
ITE
DIP
4:1
24.75W
1 Output
3.3V
7.5A
1.5kV
24V
Fixed
41mm
10.2mm
51mm
9V
36V
UHE
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
PayPal