
Product Information
Product Overview
The UHE-3.3/7500-Q12-C is an isolated DC/DC Converter provides output power ranging from 10A at 1.2V to 2A at 15V. Taking full advantage of the synchronous-rectifier, forward topology, UHEs boasts outstanding efficiency enabling full-power operation to ambient temperatures as high as 60°C without air flow. Assembled using fully automated, SMT-on-PCB techniques, UHEs provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple/noise. Additionally, the UHEs unique output design eliminates one of the topology's few shortcomings-output reverse conduction. The device features full I/O fault protection including input overvoltage and undervoltage shutdown, precise output overvoltage protection, output current limiting, short-circuit protection and thermal shutdown. Low-voltage model offers optional sense pins facilitating either remote load regulation or current sharing for true N+1 redundancy.
- Incorporates a VOUT Trim function and an ON/OFF Control pin
- Thermal shutdown, I/O protected
- 88% Typical efficiency
- ±0.2/0.5% Load and ±0.25% line maximum regulation
- 90mVp-p Maximum ripple and noise
Applications
Signal Processing, Industrial
Technical Specifications
ITE
4:1
1 Output
7.5A
-
1.5kV
Fixed
10.2mm
9V
UHE
DIP
24.75W
3.3V
-
-
24V
41mm
51mm
36V
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
