UHE Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$88.940 (S$96.9446)5+ S$88.450 (S$96.4105)10+ S$87.970 (S$95.8873) | Min: 1 / Mult: 1 | - | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | UHE | |||||
Each | 1+ S$116.810 (S$127.3229)5+ S$110.450 (S$120.3905)10+ S$106.610 (S$116.2049) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed | 41mm | 10.2mm | 51mm | 9V | 36V | UHE | |||||
Each | 1+ S$100.380 (S$109.4142)5+ S$91.150 (S$99.3535)10+ S$83.850 (S$91.3965) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 24V | Fixed | 41mm | 10.2mm | 51mm | 9V | 36V | UHE | |||||
Each | 1+ S$77.960 (S$84.9764)5+ S$75.730 (S$82.5457)10+ S$73.630 (S$80.2567) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | UHE | |||||
Each | 1+ S$72.750 (S$79.2975)5+ S$66.060 (S$72.0054)10+ S$60.760 (S$66.2284) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | 48V | Fixed | 40.64mm | 10.16mm | 50.8mm | 18V | 75V | UHE |