Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3DG-241508DH30-NZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4062275
Product RangeAM3DG-NZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.330 (S$10.1697) |
| 5+ | S$8.890 (S$9.6901) |
| 10+ | S$8.650 (S$9.4285) |
| 50+ | S$8.350 (S$9.1015) |
| 100+ | S$8.100 (S$8.829) |
| 250+ | S$7.910 (S$8.6219) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.33 (S$10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3DG-241508DH30-NZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4062275
Product RangeAM3DG-NZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 2-8V
Output Current - Output 2-120mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12mm
Depth19.5mm
Input Voltage DC Min22.8V
Input Voltage DC Max25.2V
Product RangeAM3DG-NZ Series
SVHCTo Be Advised
Product Overview
- AM3DG-NZ series 3W DC to DC converter
- Input voltage range from 22.8 to 25.2V, output voltage is +15V(14.25 to 15.75V), -8V(-6.4 to -9.6V)
- Maximum output current is +120 / -120mA, efficiency is 81%
- SIP7 Package
- Ultra-low isolation capacitance
- Non-conductive black plastic UL 94 V-0 case material
- Operating temperature range from -40°C to +105°C
- cULus certified
- Dimensions (L x W x H) is 19.50 x 9.80 x 12.50mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
120mA
Output Current - Output 2
-120mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
22.8V
Product Range
AM3DG-NZ Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-8V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
25.2V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042