TEN 15 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$76.530 (S$83.4177)10+ S$66.150 (S$72.1035)25+ S$61.650 (S$67.1985)50+ S$57.390 (S$62.5551)100+ S$56.500 (S$61.585) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ S$72.300 (S$78.807)10+ S$66.960 (S$72.9864)25+ S$61.650 (S$67.1985)50+ S$57.390 (S$62.5551)100+ S$56.510 (S$61.5959) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ S$72.190 (S$78.6871)10+ S$67.930 (S$74.0437)25+ S$62.880 (S$68.5392)50+ S$58.550 (S$63.8195)100+ S$57.640 (S$62.8276) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ S$82.920 (S$90.3828)10+ S$76.850 (S$83.7665)25+ S$70.740 (S$77.1066)50+ S$65.870 (S$71.7983)100+ S$64.850 (S$70.6865) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ S$84.170 (S$91.7453)10+ S$73.840 (S$80.4856)25+ S$67.980 (S$74.0982)50+ S$63.280 (S$68.9752)100+ S$62.310 (S$67.9179) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ S$78.780 (S$85.8702)10+ S$74.230 (S$80.9107)25+ S$69.350 (S$75.5915)50+ S$64.570 (S$70.3813)100+ S$63.570 (S$69.2913) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series |