Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1223
Order Code4173569
Product RangeTEN 15 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 15-1223
Order Code4173569
Product RangeTEN 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2500mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 15 Series
Alternatives for TEN 15-1223
2 Products Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 15 Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03