8 Product Results Found for "POWERSOLVE"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$190.150 (S$207.2635)5+ S$182.830 (S$199.2847)10+ S$174.030 (S$189.6927) | Total:S$190.15 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | |||||
Each | 1+ S$190.150 (S$207.2635)5+ S$182.830 (S$199.2847)10+ S$174.030 (S$189.6927) | Total:S$190.15 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | Regulated | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | |||||
Each | 1+ S$136.940 (S$149.2646)5+ S$133.020 (S$144.9918)10+ S$129.360 (S$141.0024)50+ S$123.510 (S$134.6259) | Total:S$136.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 48V | Fixed | 57.9mm | 12.7mm | 61mm | 36V | 75V | |||||
Each | 1+ S$136.940 (S$149.2646)5+ S$133.020 (S$144.9918)10+ S$129.360 (S$141.0024)50+ S$123.510 (S$134.6259) | Total:S$136.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 48V | Fixed | 57.9mm | 12.7mm | 61mm | 36V | 75V | |||||
Each | 1+ S$136.940 (S$149.2646)5+ S$133.020 (S$144.9918)10+ S$129.360 (S$141.0024)50+ S$123.510 (S$134.6259) | Total:S$136.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | |||||
Each | 1+ S$136.940 (S$149.2646)5+ S$133.020 (S$144.9918)10+ S$129.360 (S$141.0024)50+ S$123.510 (S$134.6259) | Total:S$136.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.16A | Regulated | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | |||||
Each | 1+ S$136.940 (S$149.2646)5+ S$133.020 (S$144.9918)10+ S$129.360 (S$141.0024)50+ S$123.510 (S$134.6259) | Total:S$136.94 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | |||||
Each | 1+ S$190.150 (S$207.2635)5+ S$182.830 (S$199.2847)10+ S$174.030 (S$189.6927) | Total:S$190.15 Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 18V | 36V | |||||