Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWERSOLVE |
|---|---|
| Manufacturer Part No | PS50-24-S05Copy |
| Order Code | 1176750 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | POWERSOLVE |
|---|---|
| Manufacturer Part No | PS50-24-S05Copy |
| Order Code | 1176750 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 50W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 10A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Regulated |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 57.9mm |
| Height | 12.7mm |
| Depth | 61mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
Alternatives for PS50-24-S05
1 Product Found
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 10A |
| Output Current - Output 2 | - |
| Input Voltage DC Nom | 24V |
| Width | 57.9mm |
| Depth | 61mm |
| Input Voltage DC Max | 36V |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 50W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Regulated |
| DC / DC Converter Output Type | Fixed |
| Height | 12.7mm |
| Input Voltage DC Min | 18V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .091 |
