Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCBSPGF/130
Order Code2565660
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBSPGF/130
Order Code2565660
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Cells32Cells
Power Rating130W
Power Voltage Max16.5V
Length1.307m
Width655mm
Height35mm
Current at P Max7.87A
Open Circuit Voltage20V
Short Circuit Current8.49A
Weight9kg
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Cells
32Cells
Power Voltage Max
16.5V
Width
655mm
Current at P Max
7.87A
Short Circuit Current
8.49A
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
130W
Length
1.307m
Height
35mm
Open Circuit Voltage
20V
Weight
9kg
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9