Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1067327Copy
Manufacturer Standard Lead Time11 weeks
Order Code3976667
Product RangeQUINT AC UPS Series
Also Known AsQUINT4-UPS/1AC/1AC/500VA/USB, 1067327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,633.070 (S$1,780.0463) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,633.07 (S$1,780.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1067327Copy
Manufacturer Standard Lead Time11 weeks
Order Code3976667
Product RangeQUINT AC UPS Series
Also Known AsQUINT4-UPS/1AC/1AC/500VA/USB, 1067327
Technical Datasheet
Power Supply Applications-
No. of Outlets1Outlets
Capacity (VA / W)500VA / 400W
Input Voltage AC Max264V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeQUINT AC UPS Series
Length125mm
Width180mm
Height130mm
SVHCLead (04-Feb-2026)
Product Overview
1067327 is a AC UPS with IQ technology ensures superior system availability. The intelligent UPS monitors and optimizes your energy storage. The IQ technology informs you of the state of charge and the remaining runtime of your energy storage, and warns you in advance before failures occur. Moreover, you maximize the service life of the energy storage and can transfer all relevant information to your computer and higher-level controllers.
- Input: 120VAC/230VAC, output: 120VAC/230VAC/500VA
- DIN rail mounting
- Integrated USB interface
- High efficiency
- PC mode for safely shutting down industrial PCs, for example
- Comprehensive signalling
Notes
Free configuration software POWER MANAGEMENT SUITE. 1252232 available.
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
500VA / 400W
Output Voltage
230VAC
Product Range
QUINT AC UPS Series
Width
180mm
SVHC
Lead (04-Feb-2026)
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
-
Length
125mm
Height
130mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.49