Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.970 (S$35.9373) |
| 5+ | S$29.680 (S$32.3512) |
| 10+ | S$26.370 (S$28.7433) |
| 50+ | S$25.310 (S$27.5879) |
| 100+ | S$24.180 (S$26.3562) |
| 250+ | S$22.820 (S$24.8738) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.97 (S$35.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001267-01Copy
Order Code4974676
Technical Datasheet
Antenna BandWide Band
Antenna TypeTerminal, Duck
Frequency Range617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.4-2.485GHz, 2.496-2.69GHz, 3.3-3.8GHz
Antenna MountingSMA Connector
Product Range-
Antenna Case / Package8mm x 78.7 mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
617-698MHz, 698-803MHz, 791-960MHz, 1.71-2.2GHz, 2.3-2.4GHz, 2.4-2.485GHz, 2.496-2.69GHz, 3.3-3.8GHz
Gain
3.4dBi, 4.8dBi, 5dBi, 3.9dBi, 3.4dBi, 4.1dBi, 4.6dBi, 3.2dBi
Product Range
-
Antenna Case / Package
8mm x 78.7 mm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Terminal, Duck
VSWR
3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.1
Antenna Mounting
SMA Connector
Protocol
5G / 4G / Cat-M / NB-IoT / Cellular / LTE
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001