Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRO700/2700NMCopy
Manufacturer Standard Lead Time12 weeks
Order Code5033092
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$70.720 (S$77.0848) |
| 5+ | S$63.070 (S$68.7463) |
| 10+ | S$54.960 (S$59.9064) |
| 50+ | S$53.010 (S$57.7809) |
| 100+ | S$51.950 (S$56.6255) |
Price for:Each
Minimum: 1
Multiple: 1
S$70.72 (S$77.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRO700/2700NMCopy
Manufacturer Standard Lead Time12 weeks
Order Code5033092
Technical Datasheet
Antenna Band-
Antenna TypeDipole
Frequency Range698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.4GHz to 2.7GHz
VSWR2:1
Antenna MountingN Connector
Product Range-
ProtocolIoT
Antenna Case / Package25.4mm x 242.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.4GHz to 2.7GHz
Gain
0dBi, 0.42dBi, 1.2dBi
Product Range
-
Antenna Case / Package
25.4mm x 242.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Dipole
VSWR
2:1
Antenna Mounting
N Connector
Protocol
IoT
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13