Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8766K/-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code4870382
Product Range876xK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,782.000 (S$3,032.380) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,782.00 (S$3,032.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8766K/-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code4870382
Product Range876xK Series
Technical Datasheet
Switch TypeSP3T
Frequency26.5GHz
Insertion Loss3.38dB
Isolation30dB
Connector Type3.5mm Coaxial Female
Product Range876xK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8766K/-024 is a DC to 26.5GHz, microwave single-pole, three-throw (SP3T) switch. It utilizes the same proven technology as the well known Keysight 849X family of step attenuators. This product offers same rugged reliability, excellent repeatability, long life, compactness, and broadband performance as the 849X family.
- 24V solenoid
- Life (min): 5 million cycles per section
- Repeatability: 0.01dB, typ. to 18GHz, 0.05dB, typ. to 26.5GHz (up to 5,000,000 cycles)
- Switching speed: maximum 20msec including settling time
- Operating temperature range from -25°C to +70°C
Technical Specifications
Switch Type
SP3T
Insertion Loss
3.38dB
Connector Type
3.5mm Coaxial Female
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Isolation
30dB
Product Range
876xK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25