Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5U0-102PLFCopy
Manufacturer Standard Lead Time22 weeks
Order Code1186422
Your Part Number
4,467 In Stock
1,500 more incoming. You can reserve stock now
4,467 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.860 (S$22.7374) |
| 5+ | S$20.360 (S$22.1924) |
| 10+ | S$19.860 (S$21.6474) |
| 20+ | S$18.940 (S$20.6446) |
| 40+ | S$17.740 (S$19.3366) |
| 100+ | S$16.530 (S$18.0177) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.86 (S$22.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5U0-102PLFCopy
Manufacturer Standard Lead Time22 weeks
Order Code1186422
Technical Datasheet
Capacitance1000pF
Voltage Rating500V
Current Rating20A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance0%, +100%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5U
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
2499-003-X5U0-102PLF is a 20A/500V lead-through capacitor with ceramic, feed-through filter type, wire leaded filter terminals and C-configuration. This capacitor is suitable for low pass filtering applications, where chassis mounting is required and where space is at a premium.
- Operating temperature range from -55 to 85°C
Technical Specifications
Capacitance
1000pF
Current Rating
20A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5U
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Capacitor Case Style
-
Capacitance Tolerance
0%, +100%
Operating Temperature Max
85°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002