Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF31AH2A104MT0Y0N Feedthrough Capacitor, 0.1 µF, 100 V, 10 A, 1206 [3216 Metric], Surface Mount, ± 20%](https://sg.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF31AH2A104MT0Y0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3416512RL
Cut Tape3416512
Product RangeYFF-AH Series
Also Known AsYFF31AH2A104MT0Y0N
Your Part Number
7,919 In Stock
36,000 more incoming. You can reserve stock now
7,919 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.310 | S$1.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.310 (S$1.4279) |
| 50+ | S$0.628 (S$0.6845) |
| 250+ | S$0.565 (S$0.6158) |
| 500+ | S$0.443 (S$0.4829) |
| 1000+ | S$0.426 (S$0.4643) |
| 2000+ | S$0.408 (S$0.4447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31AH2A104MT0Y0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3416512RL
Cut Tape3416512
Product RangeYFF-AH Series
Also Known AsYFF31AH2A104MT0Y0N
Technical Datasheet
Capacitance0.1µF
Voltage Rating100V
Current Rating10A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max2500µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Current Rating
10A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
2500µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057