Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYFF15AC1V224MT0Y0N
Order Code
Re-Reel4728545RL
Cut Tape4728545
Product RangeYFF-AC series
Your Part Number
7,050 In Stock
Need more?
7050 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.273 (S$0.2976) |
| 100+ | S$0.177 (S$0.1929) |
| 500+ | S$0.140 (S$0.1526) |
| 2500+ | S$0.133 (S$0.145) |
| 5000+ | S$0.126 (S$0.1373) |
| 10000+ | S$0.118 (S$0.1286) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF15AC1V224MT0Y0N
Order Code
Re-Reel4728545RL
Cut Tape4728545
Product RangeYFF-AC series
Technical Datasheet
Capacitance0.22µF
Voltage Rating35V
Current Rating2A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.045ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.045ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
35V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001