Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB39182B8088P810Copy
Order Code
Re-Reel2360873RL
Cut Tape2360873
Product RangeB8088 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB39182B8088P810Copy
Order Code
Re-Reel2360873RL
Cut Tape2360873
Product RangeB8088 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case / Package0806 [2016 Metric]
Frequency Band-
Duplexer ApplicationsWCDMA Band 13
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeB8088 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B39182B8088P810 is a low-loss SAW Duplexer with Ni and gold-plated terminals suitable for mobile telephone Band III system applications.
- Low insertion attenuation
- Low amplitude ripple
- 75MHz Usable pass band
- Single ended to balanced transformation in antenna-Rx path
- Impedance transformation 50 to 100Ω in antenna-Rx path
- High TX-Rx isolation
- ESD Sensitive
- Moisture sensitive level-3
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Pins
9 Pin
Frequency Band
-
Operating Temperature Min
-20°C
Product Range
B8088 Series
Filter Case / Package
0806 [2016 Metric]
Duplexer Applications
WCDMA Band 13
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181