Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.010 (S$31.6209) |
| 10+ | S$23.100 (S$25.179) |
| 50+ | S$20.730 (S$22.5957) |
| 100+ | S$20.000 (S$21.800) |
| 250+ | S$19.230 (S$20.9607) |
| 500+ | S$18.770 (S$20.4593) |
Product Information
Product Overview
The MAX2021ETX+ is a high dynamic range, direct up-/down conversion 650MHz to 1200MHz quadrature modulator/demodulator in 36 pin TQFN package. It is designed for RFID hand held and portal readers as well as single and multicarrier 650MHz to 1200MHz GSM/EDGE, cdma2000, WCDMA and iDEN base station applications. Direct conversion architecture is advantageous since it significantly reduce transmitter or receiver cost, part count and power consumption as compared to traditional IF-based double conversion systems. In addition to offering excellent linearity and noise performance, it also yields a high level of component integration. This device includes two matched passive mixers for modulating or demodulating in-phase and quadrature signals, two LO mixer amplifier drivers and an LO quadrature splitter. On-chip baluns are also integrated to allow for single-ended RF and LO connections. As an added feature baseband inputs have been matched to allow for direct interfacing to transmit DAC.
- Supply voltage range is 4.75V to 5.25V, -174dBm/Hz output noise density at modulator operation
- Operating temperature range from -40°C to 85°C, -32dBm typical LO leakage at modulator operation
- External current setting resistors provide option for IC in reduced power/reduced performance mode
- Modulator operation, meets 4-Carrier WCDMA 65dBc ACLR, +21dBm typical OIP3 at modulator operation
- 43.5dBc (typ) sideband suppression, +58dBm (typ) OIP2 & +16.7dBm (typ) OP1dB at modulator operation
- DC to 550MHz baseband input allows a direct launch DAC interface
- DC-coupled input allows ability for customer offset voltage control
- Demodulator operation, +35.2dBm Typical IIP3, +76dBm Typical IIP2, <gt/> 30dBm IP1dB
- 9.2dB typical conversion loss, 9.3dB typical NF, 0.06dB typical I/Q gain imbalance
- 0.15° I/Q typical phase imbalance, eliminating need for costly I/Q buffer amplifiers
Applications
Power Management, Aerospace, Defence, Military, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
650MHz
4.75V
5.25V
TQFN
-
No SVHC (04-Feb-2026)
1.2GHz
36Pins
-40°C
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate